STMicroelectronics TN2540-600G-TR, Thyristor 600 V, 25 A 40 mA 314 A
- RS Stock No.:
- 188-8524
- Mfr. Part No.:
- TN2540-600G-TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.48
(exc. VAT)
€15.35
(inc. VAT)
In Stock
- 540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.496 | €12.48 | - |
| 50 - 120 | €2.274 | €11.37 | 8% |
| 125 + | €1.894 | €9.47 | 24% |
*price indicative
- RS Stock No.:
- 188-8524
- Mfr. Part No.:
- TN2540-600G-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 25A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-263 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 314A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 40mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 50mA | |
| Maximum Operating Temperature | 125°C | |
| Series | 25 A SCRs | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 25A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-263 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 314A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 40mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 50mA | ||
Maximum Operating Temperature 125°C | ||
Series 25 A SCRs | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 5μA | ||
Automotive Standard No | ||
These standard 25 A SCRs are suitable for general purpose applications. Using clip assembly technology, they provide a superior performance in surge current capabilities. TXN625RG is packaged in TO-220AB ins.
On-state rms current, IT(RMS)25 A
Repetitive peak off-state voltage, VDRM/VRRM600 to 1200 V
Triggering gate current, IGT40 mA
Insulated package TO-220AB ins
Insulating voltage 2500 V rms
Related links
- STMicroelectronics TN2540-600G-TR 25 A 40 mA 314 A
- STMicroelectronics TN4015H-6G-TR 25 A 15 mA 394 A 1.6 V
- STMicroelectronics TN2540-800G-TR 16 A 40 mA 314 A
- STMicroelectronics TS1220-600B-TR 12 A 200 μA 115 A
- STMicroelectronics TS820-600B-TR 5 A 200 μA 73 A
- STMicroelectronics TN1515-600B-TR 9.5 A 15 mA 165 A
- STMicroelectronics TN1205T-600B-TR 12 A 5 mA 120 A 1.6 V
- STMicroelectronics TN1215-600G-TR 12 A 15 mA 145 A 1.6 V
