United Automation STOM-1, Thyristor Trigger Module
- RS Stock No.:
- 195-3523
- Mfr. Part No.:
- STOM-1
- Manufacturer:
- United Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€201.78
(exc. VAT)
€248.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €201.78 |
| 2 - 4 | €193.70 |
| 5 - 9 | €186.05 |
| 10 - 19 | €178.57 |
| 20 + | €171.50 |
*price indicative
- RS Stock No.:
- 195-3523
- Mfr. Part No.:
- STOM-1
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Thyristor Trigger Module | |
| Mount Type | Screw | |
| Maximum Operating Temperature | 65°C | |
| Width | 62mm | |
| Standards/Approvals | No | |
| Height | 44mm | |
| Length | 93mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Thyristor Trigger Module | ||
Mount Type Screw | ||
Maximum Operating Temperature 65°C | ||
Width 62mm | ||
Standards/Approvals No | ||
Height 44mm | ||
Length 93mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB

Phase Angle & Burst Firing Single-Phase, STOM-1
A solid state, microprocessor based device incorporating both Phase Angle and Burst Firing modes of power control (selectable).
Capable of controlling loads up to 25A at voltages up to 415 Vac
Can also be used for soft starting in Phase Angle and will automatically switch to Burst Firing at a preset signal level, remaining there even if the signal falls below preset level
18 Vac supply
0 to 30s adjustable ramp-up from cold
Control input 0 to 5V or 4-20mA current loop
Can be controlled by a temperature controller or PC
The number of complete mains cycles during fixed repeating periods (typically 1 to 10 seconds) is varied, thus altering the duty cycle or on-/off-time ratio. Trigger pulses coincide with the zero-crossing times of the mains supply thus ensuring no RFI is produced when using resistive loads.
Note
Mount on an adequate heat sink (heat sink compound stock no. 554-311 recommended). To comply with BSEN55014 in Phase Angle mode, a line filter should be used.
Related links
- United Automation FC11BL, Thyristor Trigger Module
- United Automation MAT, Thyristor Trigger Module
- United Automation A34512 0.075 A 1 A
- United Automation AFM11, Universal Phase Angle Trigger Module
- Infineon 1050 A 250 mA 1.53 V
- United Automation FC11BL/2 25 A 250 A
- Infineon 240 A 250 A 3.43 V
- Infineon TZ240N36KOFHPSA1 240 A 250 A 3.43 V
