STMicroelectronics TN1610H-6I, Thyristor 600 V, 16 A 10 mA 140 A
- RS Stock No.:
- 202-5569
- Mfr. Part No.:
- TN1610H-6I
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.14
(exc. VAT)
€8.78
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.714 | €7.14 | - |
| 100 - 490 | €0.616 | €6.16 | 13% |
| 500 - 990 | €0.497 | €4.97 | 30% |
| 1000 - 1990 | €0.456 | €4.56 | 36% |
| 2000 + | €0.44 | €4.40 | 38% |
*price indicative
- RS Stock No.:
- 202-5569
- Mfr. Part No.:
- TN1610H-6I
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 16A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 140A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 10mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 30mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | TN1610H-6I | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 16A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 140A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 10mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 30mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series TN1610H-6I | ||
Automotive Standard No | ||
The STMicroelectronics high temperature SCR thyristor offers high thermal performance operation up to 16A rms. Its trade-off noise immunity (dV/dt = 1000 V/μs) versus its gate triggering current (IGT = 10mA) and its turn-on current rise (dI/dt = 100A/μs) allows to design robust and compact control circuit for voltage regulator.
Halogen-free moulding
Lead-free plating
Related links
- STMicroelectronics TN1610H-6I 16 A 10 mA 140 A
- STMicroelectronics TN2010H-6I 20 A 10 mA 180 A
- STMicroelectronics TN4015H-6I 25 A 15 mA 394 A 1.6 V
- STMicroelectronics TN2015H-6I 20 A 15 mA 197 A
- Littelfuse SV6016L2QTP 16 A 10 mA 225 A
- Littelfuse SV6016L2TP 16 A 10 mA 225 A
- STMicroelectronics TYN625RG 16 A 40 mA 314 A 1.6 V
- STMicroelectronics 20 A 15 mA 197 A
