Infineon, Thyristor Module 1.6 kV 19.8 kA, 635 A 250 mA 1.37 V 7-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-7170
Mfr. Part No.:
ETD630N16P60HPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Thyristor Module

Rated Average On-State Current Irms

635A

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

19.8kA

Maximum Gate Trigger Current Igt

250mA

Pin Count

7

Maximum Gate Trigger Voltage Vgt

2V

Maximum Holding Current Ih

300mA

Maximum Operating Temperature

135°C

Series

eTT630N16P60

Standards/Approvals

No

Automotive Standard

No

Peak On-State Voltage

1.37V

The Infineon Thyristor/diode 60 mm eco block 1600 V, 630 A module for phase control in pressure contact technology. ETD630N16P60 is a complete re-design of our pressure contact technology.

Complete re-design of our proven pressure contact technology

Short-on-fail capability

Best-in-class DC blocking capability

Higher operational temperature

Standard housing dimensions

Ready for low housing height (IGBT compatible)

Best power-to-price ratio

Reduced failure & system costs

Predictable performance over entire lifetime

Slim, sustainable and environmentally friendly

Ready for safety applications

Easy mounting & Faster time-to-market

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy