Infineon TD330N16KOFTIMHPSA1, Thyristor Module 1.6 kV 12.5 kA, 330 A 200 mA 1.28 V 7-Pin
- RS Stock No.:
- 217-7216
- Mfr. Part No.:
- TD330N16KOFTIMHPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 3 units)*
€541.44
(exc. VAT)
€665.97
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 3 - 3 | €180.48 | €541.44 | - |
| 6 + | €171.457 | €514.37 | 4% |
*price indicative
- RS Stock No.:
- 217-7216
- Mfr. Part No.:
- TD330N16KOFTIMHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 330A | |
| Product Type | Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 12.5kA | |
| Maximum Gate Trigger Current Igt | 200mA | |
| Pin Count | 7 | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Operating Temperature | 130°C | |
| Series | TT330N | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 70mA | |
| Peak On-State Voltage | 1.28V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 330A | ||
Product Type Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 12.5kA | ||
Maximum Gate Trigger Current Igt 200mA | ||
Pin Count 7 | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 300mA | ||
Maximum Operating Temperature 130°C | ||
Series TT330N | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 70mA | ||
Peak On-State Voltage 1.28V | ||
Automotive Standard No | ||
The Infineon Thyristor/diode 50 mm power block 1600 V, 330 A module for phase control with high reliable pressure contact technology and Thermal Interface Material (TIM). With TIM modules a reproducible thermal performance of power electronic systems will be achieved.
Pressure contact technology for high reliability
Industrial standard package
Electrically insulated baseplate
Short on fail
Highest robustness
Related links
- Infineon TD330N16KOFTIMHPSA1 330 A 200 mA 1.28 V 7-Pin
- Infineon TD330N16KOFHPSA2 330 A 200 mA 1.28 V
- Infineon TT330N16KOFHPSA2 330 A 200 mA 1.28 V
- Infineon 330 A 200 mA 1.44 V 7-Pin
- Infineon TT330N16AOFHPSA1 330 A 200 mA 1.44 V 7-Pin
- Infineon TD330N16AOFHPSA1 330 A 200 mA 1.44 V 5-Pin
- Semikron Danfoss SKKT 330/16 E 305 A 200 mA 1.4 V 7-Pin
- Infineon 330 A 200 mA 1.44 V 5-Pin
