Infineon TT280N18SOFHPSA1, Thyristor Module 1.8 kV 9 kA, 280 A 150 mA 1.77 V 7-Pin
- RS Stock No.:
- 217-7232
- Mfr. Part No.:
- TT280N18SOFHPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 6 more to save 5%
View bulk pricing optionsSubtotal (1 tray of 3 units)*
€270.58
(exc. VAT)
€332.81
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 3 - 3 | €90.193 | €270.58 | - |
| 6 - 6 | €85.683 | €257.05 | 5% |
| 9 + | €80.273 | €240.82 | 10% |
*price indicative
- RS Stock No.:
- 217-7232
- Mfr. Part No.:
- TT280N18SOFHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 280A | |
| Repetitive Peak Reverse Voltage VDRM | 1.8kV | |
| Surge Current Rating | 9kA | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 7 | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 150mA | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.77V | |
| Repetitive Peak Off-State Current | 30mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 280A | ||
Repetitive Peak Reverse Voltage VDRM 1.8kV | ||
Surge Current Rating 9kA | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 7 | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 150mA | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.77V | ||
Repetitive Peak Off-State Current 30mA | ||
Automotive Standard No | ||
The Infineon Thyristor/Thyristor 50 mm eco block 1800 V, 280 A module for phase control in solder bond technology. Please also find our Power Block Thyristor module for phase control with high reliable pressure contact technology.
Solder bond technology
Industrial standard package
Electrically insulated base plate
Related links
- Infineon TT280N18SOFHPSA1 280 A 150 mA 1.77 V 7-Pin
- Infineon TD280N18SOFHPSA1 280 A 150 mA 1.77 V 7-Pin
- Infineon TD280N16SOFHPSA1 280 A 150 mA 1.77 V
- Semikron Danfoss SKKT 250/18 E 250 A 200 mA 1.4 V SEMIPACK3 7-Pin
- Semikron Danfoss SKKT 250/16 E 250 A 200 mA 1.4 V 7-Pin
- Infineon TT280N16SOFHPSA1 280 A 150 mA 9 kA 1.77 V
- Infineon TD250N16KOFHPSA1 250 A 200 mA 1.4 V
- Infineon TT390N18SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
