STMicroelectronics TN1605H-8G, Thyristor 800 V, 10 A 8 mA 177 A 1.55 V

Get a bulk buy discount

Add 50 more to save €1.80

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.42

(exc. VAT)

€6.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 405 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.084€5.42-
50 - 245€1.048€5.24€1.80
250 - 495€1.018€5.09€16.50
500 +€0.88€4.40€102.00

*price indicative

Packaging Options:
RS Stock No.:
269-5166
Mfr. Part No.:
TN1605H-8G
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Thyristor

Rated Average On-State Current Irms

10A

Thyristor Type

SCR

Package Type

TO-263

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

177A

Maximum Gate Trigger Current Igt

8mA

Maximum Holding Current Ih

30mA

Minimum Operating Temperature

-40°C

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Operating Temperature

150°C

Series

TN

Standards/Approvals

RoHS, ECOPACK2

Automotive Standard

No

Peak On-State Voltage

1.55V

COO (Country of Origin):
CN
The STMicroelectronics Silicon Controlled Rectifier offers high thermal performance operation. Its trade-off noise immunity, gate triggering current and its turn-on current rise allows to design robust and compact control circuit in AC/DC converters for inrush current limiting circuits and industrial drives, such as overvoltage crowbar protection, motor control circuits and power tools.

Halogen free moulding

Lead free plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy