Vishay VS-111MT160KPBF, Controllable Bridge Rectifier 1.6 kV 1.18 kA, 110 A 150 mA 1.57 V INT-A-PAK 6-Pin
- RS Stock No.:
- 468-1596
- Mfr. Part No.:
- VS-111MT160KPBF
- Manufacturer:
- Vishay
Subtotal (1 unit)*
€99.72
(exc. VAT)
€122.66
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.72 |
*price indicative
- RS Stock No.:
- 468-1596
- Mfr. Part No.:
- VS-111MT160KPBF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Controllable Bridge Rectifier | |
| Rated Average On-State Current Irms | 110A | |
| Package Type | INT-A-PAK | |
| Repetitive Peak Reverse Voltage VDRM | 1600V | |
| Surge Current Rating | 1.18kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 6 | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 30mm | |
| Standards/Approvals | No | |
| Width | 35mm | |
| Length | 94mm | |
| Peak On-State Voltage | 1.57V | |
| Repetitive Peak Off-State Current | 20mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Controllable Bridge Rectifier | ||
Rated Average On-State Current Irms 110A | ||
Package Type INT-A-PAK | ||
Repetitive Peak Reverse Voltage VDRM 1600V | ||
Surge Current Rating 1.18kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 6 | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Holding Current Ih 200mA | ||
Maximum Operating Temperature 125°C | ||
Height 30mm | ||
Standards/Approvals No | ||
Width 35mm | ||
Length 94mm | ||
Peak On-State Voltage 1.57V | ||
Repetitive Peak Off-State Current 20mA | ||
Automotive Standard No | ||
Non Compliant
Three Phase Controlled Bridge Power Module VS-9.MT/VS-11.MT Series, Vishay Semiconductor
3-Phase, full-controlled bridge and half-controlled bridge
For use in general purpose and heavy duty applications
Package fully compatible with INT-A-pak power modules series
High thermal conductivity package
Many power encapsulated components
Excellent power/volume ratio
4000Vrms isolating voltage
Dimensions 94 x 35 x 30 mm
Single-phase and 3-phase fully controlled bridge rectifiers with isolated base plates. Connection options include Faston (with solder tips) and screw terminal.
Related links
- Vishay VS-113MT160KPBF 110 A 150 mA 1.57 V INT-A-PAK 6-Pin
- Vishay VS-111MT160KPBF 110 A 150 mA 1.57 V INT-A-PAK 6-Pin
- Vishay VS-113MT160KPBF 110 A 150 mA 1.57 V INT-A-PAK 6-Pin
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay VS-VSKT136/12PBF 135 A 270 mA 1.57 V INT-A-PAK 7-Pin
- Vishay VS-VSKT136/12PBF 135 A 270 mA 1.57 V INT-A-PAK 7-Pin
- Vishay VS-VSKT162/16PBF 160 A 270 mA 1.54 V INT-A-PAK 7-Pin
- Vishay Bridge Rectifier Module 6-Pin Single
