Semikron SKKT 72B12 E, Dual Thyristor Module 1200V, 70A 150mA
- RS Stock No.:
- 468-2404
- Mfr. Part No.:
- SKKT 72B12 E
- Manufacturer:
- Semikron
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 468-2404
- Mfr. Part No.:
- SKKT 72B12 E
- Manufacturer:
- Semikron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Rated Average On-State Current | 70A | |
| Thyristor Type | SCR Module | |
| Package Type | SEMIPACK1 | |
| Repetitive Peak Reverse Voltage | 1200V | |
| Surge Current Rating | 1.6kA | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 150mA | |
| Maximum Gate Trigger Voltage | 3V | |
| Maximum Holding Current | 250mA | |
| Pin Count | 7 | |
| Dimensions | 93 x 20 x 29.4mm | |
| Repetitive Peak Off-State Current | 20mA | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Forward Blocking Voltage | 1200V | |
| Peak On-State Voltage | 1.9V | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Rated Average On-State Current 70A | ||
Thyristor Type SCR Module | ||
Package Type SEMIPACK1 | ||
Repetitive Peak Reverse Voltage 1200V | ||
Surge Current Rating 1.6kA | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 150mA | ||
Maximum Gate Trigger Voltage 3V | ||
Maximum Holding Current 250mA | ||
Pin Count 7 | ||
Dimensions 93 x 20 x 29.4mm | ||
Repetitive Peak Off-State Current 20mA | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Forward Blocking Voltage 1200V | ||
Peak On-State Voltage 1.9V | ||
Related links
- Semikron Danfoss SKKT 250/12 E 250A 200mA
- Semikron Danfoss SKKT 57B16 E 50 A 150 mA 1.5 kA 1.65 V
- Semikron Danfoss SKKT 27B16 E 25 A 150 mA 550 A 1.8 V
- Semikron Danfoss SKKT 27B12 E 25 A 150 mA 550 A 1.8 V
- Semikron Danfoss SKKT 57/12 E 300 A 150 mA 370 A 2.2 V
- Semikron Danfoss SKKT 107B16 E 119 A 100 mA 2.25 kA 1.75 V
- Semikron Danfoss SKKT 57B12 E 50 A 150 mA 1.5 kA 1.65 V
- Semikron Danfoss SKKT 106B12 E 106 A 150 mA 2.25 kA 1.65 V
