United Automation DMFC12 415VAC, Dual Mode Firing Circuit
- RS Stock No.:
- 669-6039
- Mfr. Part No.:
- DMFC12 415VAC
- Manufacturer:
- United Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€117.64
(exc. VAT)
€144.70
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €117.64 |
| 2 - 4 | €115.52 |
| 5 - 9 | €110.82 |
| 10 - 19 | €101.76 |
| 20 + | €96.35 |
*price indicative
- RS Stock No.:
- 669-6039
- Mfr. Part No.:
- DMFC12 415VAC
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Dual Mode Firing Circuit | |
| Thyristor Type | TRIAC | |
| Mount Type | DIN Rail | |
| Pin Count | 11 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | DMFC12 | |
| Standards/Approvals | BS7671, IEC 950 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Dual Mode Firing Circuit | ||
Thyristor Type TRIAC | ||
Mount Type DIN Rail | ||
Pin Count 11 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series DMFC12 | ||
Standards/Approvals BS7671, IEC 950 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
Dual Mode Firing Circuit, DMFC12
The DMFC12 is a single phase or phase-to-phase trigger module with the option of Phase Angle or Burst Fire Control, or a combination of the two i.e. start up in phase angle and then continue in burst firing.
Standard Din Rail mount
Phase Angle and Burst Fire Control, or Combination of both
Soft-Start 0-30 seconds adjustable
Current limit (using external CT/Hall-effect device)
Enable input (volt-free)
0-5V/0-10V, 0-20mA/4-20mA or potentiometer input signal
24Vdc or 18-24Vac supply
Output power span and zero adjustment
The number of complete mains cycles during fixed repeating periods (typically 1 to 10 seconds) is varied, thus altering the duty cycle or on-/off-time ratio. Trigger pulses coincide with the zero-crossing times of the mains supply thus ensuring no RFI is produced when using resistive loads.
Related links
- United Automation DMFC12 230VAC, Dual Mode Firing Circuit
- United Automation PATFC 5 A
- United Automation FC11AL, Phase-Angle Firing Module
- United Automation FC11BL/2 25 A 250 A
- United Automation A34462, Three Phase Firing Board 500 mA
- United Automation, TRIAC
- United Automation, TRIAC 2500 V
- United Automation 3 kW Infrared Heater, Wall Mount
