STMicroelectronics P0109DA 1AA3, Thyristor 400V, 0.5A 0.001mA
- RS Stock No.:
- 687-0978
- Mfr. Part No.:
- P0109DA 1AA3
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 687-0978
- Mfr. Part No.:
- P0109DA 1AA3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current | 0.5A | |
| Thyristor Type | SCR | |
| Package Type | TO-92 | |
| Repetitive Peak Reverse Voltage | 400V | |
| Surge Current Rating | 8A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 0.001mA | |
| Maximum Gate Trigger Voltage | 0.8V | |
| Maximum Holding Current | 5mA | |
| Pin Count | 3 | |
| Dimensions | 4.7 x 3.7 x 4.4mm | |
| Peak On-State Voltage | 1.95V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Off-State Current | 0.001mA | |
| Repetitive Peak Forward Blocking Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current 0.5A | ||
Thyristor Type SCR | ||
Package Type TO-92 | ||
Repetitive Peak Reverse Voltage 400V | ||
Surge Current Rating 8A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 0.001mA | ||
Maximum Gate Trigger Voltage 0.8V | ||
Maximum Holding Current 5mA | ||
Pin Count 3 | ||
Dimensions 4.7 x 3.7 x 4.4mm | ||
Peak On-State Voltage 1.95V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Off-State Current 0.001mA | ||
Repetitive Peak Forward Blocking Voltage 400V | ||
Related links
- STMicroelectronics P0102DA 1AA3 0.5 A 0.2 mA 1.95 V TO-92 3-Pin
- STMicroelectronics P0111MA 1AA3 0.5 A 0.025 mA 1.95 V TO-92 3-Pin
- Bourns TIC126D-S 7.5A 20mA
- STMicroelectronics 0.5 A 0.2 mA 1.95 V TO-92 3-Pin
- STMicroelectronics 0.5 A 0.025 mA 1.95 V TO-92 3-Pin
- Siemens 3RK1325 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1325 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1315 Motor Starter 400V 3 Phase, IP65
