STMicroelectronics, Thyristor 400 V 8 A, 500 mA 200 μA 1.95 V TO-92 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-7721
Mfr. Part No.:
P0102DA 1AA3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

500mA

Product Type

Thyristor

Package Type

TO-92

Repetitive Peak Reverse Voltage VDRM

400V

Surge Current Rating

8A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

200μA

Pin Count

3

Maximum Gate Trigger Voltage Vgt

800mV

Maximum Holding Current Ih

5mA

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

P0102DA

Repetitive Peak Off-State Current

1μA

Peak On-State Voltage

1.95V

Automotive Standard

No

Sensitive Gate Thyristors, STMicroelectronics


A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.

Thyristors - STMicroelectronics


STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy