Infineon TD142N12KOFHPSA1, Diode/Thyristor Module SCR 1200V, 142A 150mA
- RS Stock No.:
- 839-1177
- Mfr. Part No.:
- TD142N12KOFHPSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 839-1177
- Mfr. Part No.:
- TD142N12KOFHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current | 142A | |
| Thyristor Type | PCT | |
| Package Type | Module 34mm | |
| Repetitive Peak Reverse Voltage | 1200V | |
| Surge Current Rating | 4800A | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 150mA | |
| Maximum Gate Trigger Voltage | 2V | |
| Maximum Holding Current | 200mA | |
| Pin Count | 5 | |
| Dimensions | 94 x 34 x 30mm | |
| Peak On-State Voltage | 1.56V | |
| Repetitive Peak Off-State Current | 30mA | |
| Repetitive Peak Forward Blocking Voltage | 1600V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current 142A | ||
Thyristor Type PCT | ||
Package Type Module 34mm | ||
Repetitive Peak Reverse Voltage 1200V | ||
Surge Current Rating 4800A | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 150mA | ||
Maximum Gate Trigger Voltage 2V | ||
Maximum Holding Current 200mA | ||
Pin Count 5 | ||
Dimensions 94 x 34 x 30mm | ||
Peak On-State Voltage 1.56V | ||
Repetitive Peak Off-State Current 30mA | ||
Repetitive Peak Forward Blocking Voltage 1600V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Infineon TD142N12KOFHPSA1 142A 150mA
- Infineon TD570N16KOFHPSA2 600A 250mA
- Infineon 330 A 200 mA 1.44 V 5-Pin
- Infineon TD330N16AOFHPSA1 330 A 200 mA 1.44 V 5-Pin
- IXYS CLA60PD1200NA 60 A 80 mA SOT-227B 4-Pin
- IXYS 60 A 80 mA SOT-227B 4-Pin
- Semikron Danfoss SKKH 92/16 E 95 A 150 mA 2 kA 1.65 V
- Semikron Danfoss SKKH 92/12 E 95 A 150 mA 2 kA 1.65 V
