Infineon TD570N16KOFHPSA2, Diode/Thyristor Module SCR 1600V, 600A 250mA

Unavailable
RS will no longer stock this product.
RS Stock No.:
839-1228
Mfr. Part No.:
TD570N16KOFHPSA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Rated Average On-State Current

600A

Thyristor Type

PCT

Package Type

Module 60mm

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

17000A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

250mA

Maximum Gate Trigger Voltage

2.2V

Maximum Holding Current

300mA

Pin Count

5

Dimensions

124 x 60 x 52mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.27V

Maximum Operating Temperature

+125 °C

Repetitive Peak Forward Blocking Voltage

1600V

Repetitive Peak Off-State Current

140mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy