Semikron Danfoss SK 100 KQ 16, Dual Thyristor Module 1.6 kV, 18 A 100 mA 370 A 2.4 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€36.98

(exc. VAT)

€45.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€36.98
5 - 9€35.42
10 - 14€34.50
15 - 29€33.73
30 +€33.32

*price indicative

RS Stock No.:
905-6043
Mfr. Part No.:
SK 100 KQ 16
Manufacturer:
Semikron Danfoss
Find similar products by selecting one or more attributes.
Select all

Brand

Semikron Danfoss

Rated Average On-State Current Irms

18A

Product Type

Dual Thyristor Module

Thyristor Type

SCR

Package Type

B-2

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

370A

Mount Type

Screw

Maximum Gate Trigger Current Igt

100mA

Pin Count

3

Maximum Gate Trigger Voltage Vgt

3V

Minimum Operating Temperature

-40°C

Maximum Holding Current Ih

150mA

Maximum Operating Temperature

130°C

Standards/Approvals

No

Automotive Standard

No

Peak On-State Voltage

2.4V

Repetitive Peak Off-State Current

8mA

COO (Country of Origin):
IT

Dual Thyristor Modules, SK SEMITOP 2 Series, Semikron


Dual anti-parallel thyristor

Thyristors - Semikron


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Approvals

UL recognised component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy