Semikron Danfoss SKKH 323/16 E, Diode/Thyristor Module SCR 1.6 kV 9.5 kA, 320 A 150 mA 1.45 V SEMIPACK3 5-Pin
- RS Stock No.:
- 905-6184
- Mfr. Part No.:
- SKKH 323/16 E
- Manufacturer:
- Semikron Danfoss
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€274.12
(exc. VAT)
€337.17
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
- Plus 3 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €274.12 |
| 2 - 2 | €270.55 |
| 3 - 5 | €266.99 |
| 6 + | €262.06 |
*price indicative
- RS Stock No.:
- 905-6184
- Mfr. Part No.:
- SKKH 323/16 E
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Rated Average On-State Current Irms | 320A | |
| Product Type | Diode/Thyristor Module SCR | |
| Package Type | SEMIPACK3 | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 9.5kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 5 | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 500mA | |
| Maximum Operating Temperature | 130°C | |
| Height | 53mm | |
| Length | 115mm | |
| Standards/Approvals | No | |
| Width | 50.3mm | |
| Repetitive Peak Off-State Current | 100mA | |
| Peak On-State Voltage | 1.45V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Rated Average On-State Current Irms 320A | ||
Product Type Diode/Thyristor Module SCR | ||
Package Type SEMIPACK3 | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 9.5kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 5 | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 500mA | ||
Maximum Operating Temperature 130°C | ||
Height 53mm | ||
Length 115mm | ||
Standards/Approvals No | ||
Width 50.3mm | ||
Repetitive Peak Off-State Current 100mA | ||
Peak On-State Voltage 1.45V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SK
Thyristor/Diode Modules, SKKH SEMIPACK 3 Series, Semikron
Thyristor/Diode configuration
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL recognised component
Related links
- Semikron Danfoss SKKH 72/16 E 70 A 150 mA 9 kA 1.6 V
- Semikron Danfoss SKKH 58/16 E 55 A 100 mA 1.5 kA 1.75 V
- Semikron Danfoss SKKH 106/16 E 106 A 150 mA 2.25 kA 1.65 V
- Semikron Danfoss SKKH 92/16 E 95 A 150 mA 2 kA 1.65 V
- Semikron Danfoss SKKH 107/16 E 119 A 100 mA 1.75 V SEMIPACK1 5-Pin
- Semikron Danfoss SKKH 42/16 E 40 A 150 mA 1.95 V SEMIPACK1 5-Pin
- Semikron Danfoss SKKT 273/16 E 320 A 150 mA 1.45 V 7-Pin
- Semikron Danfoss SKKH 132/18 E 129 A 150 mA 3.6 kA 1.55 V
