IXYS, Thyristor Module 1.6 kV 1.5 kA, 99 A 100 mA 1.35 V SOT-227B 4-Pin

Subtotal (1 tube of 10 units)*

€301.97

(exc. VAT)

€371.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
10 +€30.197€301.97

*price indicative

RS Stock No.:
920-0805
Mfr. Part No.:
MCO100-16IO1
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Thyristor Module

Rated Average On-State Current Irms

99A

Package Type

SOT-227B

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

1.5kA

Mount Type

Panel

Maximum Gate Trigger Current Igt

100mA

Pin Count

4

Maximum Holding Current Ih

200mA

Maximum Gate Trigger Voltage Vgt

1.5V

Maximum Operating Temperature

150°C

Length

38.2mm

Height

9.6mm

Width

25.07mm

Standards/Approvals

No

Automotive Standard

No

Repetitive Peak Off-State Current

10mA

Peak On-State Voltage

1.35V

MCO Series Thyristor Module, IXYS


High power thyristor modules

Thyristors - IXYS


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Approvals

UL registered E 72873

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy