Muller Digital Time Switch Paladin Time Switch, 2-Channel 230V ac
- RS Stock No.:
- 822-911
- Mfr. Part No.:
- SC 38.20 pro5 110-230V 50-60Hz
- Manufacturer:
- Muller
Subtotal (1 unit)*
€126.03
(exc. VAT)
€155.02
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.03 |
*price indicative
- RS Stock No.:
- 822-911
- Mfr. Part No.:
- SC 38.20 pro5 110-230V 50-60Hz
- Manufacturer:
- Muller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muller | |
| Product Type | Time Switch | |
| Sub Type | Digital Time Switch | |
| Number of Channels | 2 | |
| Units Measured | Days, Hours, Minutes, Seconds | |
| Terminal Type | Screw Terminal | |
| Memory Spaces | 100 | |
| Maximum Supply Voltage | 230V ac | |
| Battery Life | 10year | |
| Height | 86mm | |
| Series | Paladin | |
| Standards/Approvals | Din En 60529 / Din En 60715 | |
| Depth | 63mm | |
| Model Number | 172 413 Pro / 172 423 Pro | |
| Select all | ||
|---|---|---|
Brand Muller | ||
Product Type Time Switch | ||
Sub Type Digital Time Switch | ||
Number of Channels 2 | ||
Units Measured Days, Hours, Minutes, Seconds | ||
Terminal Type Screw Terminal | ||
Memory Spaces 100 | ||
Maximum Supply Voltage 230V ac | ||
Battery Life 10year | ||
Height 86mm | ||
Series Paladin | ||
Standards/Approvals Din En 60529 / Din En 60715 | ||
Depth 63mm | ||
Model Number 172 413 Pro / 172 423 Pro | ||
- COO (Country of Origin):
- DE
The Muller Digital Timer offers precise control with a bright illuminated display and effortless handling. This reliable device automatically adjusts for daylight saving time changes to ensure accurate scheduling year round.
16 A switching capacity per channel
Built in cycle and random functions
Manual permanent or override switching
Integrated operating hours and switching Pulse counter
Related links
- Muller Digital Time Switch Paladin Time Switch 230V ac
- Muller Digital Time Switch Paladin Time Switch, 2-Channel 230V ac
- Muller Digital SC Time Switch, 4-Channel 230V ac
- Muller Digital SC Time Switch, 2-Channel 230V ac
- Muller Digital DIN Rail Time Switch, 2-Channel 230V ac
- Muller Digital SC DIN Rail Time Switch, 2-Channel 230V ac
- Muller Digital SC DIN Rail Time Switch, 4-Channel 230V ac
- Muller Digital SC 18 DIN Rail Time Switch, 2-Channel 230V ac
