Carlo Gavazzi Timer Module DBA52 Timer Switch 240V ac
- RS Stock No.:
- 832-089
- Mfr. Part No.:
- DBA52CM24
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€68.44
(exc. VAT)
€84.18
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.44 |
*price indicative
- RS Stock No.:
- 832-089
- Mfr. Part No.:
- DBA52CM24
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Timer Switch | |
| Sub Type | Timer Module | |
| Units Measured | s | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 240V ac | |
| Series | DBA52 | |
| Height | 81mm | |
| Depth | 67.2mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Timer Switch | ||
Sub Type Timer Module | ||
Units Measured s | ||
Terminal Type Screw | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 240V ac | ||
Series DBA52 | ||
Height 81mm | ||
Depth 67.2mm | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi multi-voltage delay on release timer features knob-adjustable time settings and a Compact DIN-rail housing, designed for efficient control in various electrical applications.
Time ranges adjustable from 0.1 seconds to 100 hours
LED indicators display relay status and power supply
SPDT relay output rated up to 5 A at 250 VAC
Suitable for both AC and DC power supply requirements
Manual reset function for time and relay control
Related links
- Carlo Gavazzi Timer Module DBB51 Timer Switch 240V ac
- Carlo Gavazzi Timer Module DBB01 Timer Switch 240V ac
- Carlo Gavazzi Asymmetric DCB01 Timer Switch 240V ac
- ATC Digital 655 Timer Switch 240V ac
- Carlo Gavazzi Star Delta DAC01 Timer Switch 415V ac
- Carlo Gavazzi Timer Relay 24 V dc 24V ac 0.1 s → 100 h SPDT Switch
- Carlo Gavazzi Timer Relay 24 V dc 24V ac 0.1 s → 100 h DPDT
- Carlo Gavazzi PMC01 Series Plug-in Timer SPDT Switch Configuration
