Theben Digital TOP3 DIN Rail Time Switch 230V ac
- RS Stock No.:
- 171-7635
- Mfr. Part No.:
- TR610 top3
- Manufacturer:
- Theben
Subtotal (1 unit)*
€110.35
(exc. VAT)
€135.73
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 19 November 2026
- Plus 62 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.35 |
*price indicative
- RS Stock No.:
- 171-7635
- Mfr. Part No.:
- TR610 top3
- Manufacturer:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 1min | |
| Terminal Type | DuoFix Spring | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 230V ac | |
| Memory Spaces | 56 | |
| Battery Life | 10year | |
| Standards/Approvals | RoHS, VDE, EN 60 730-1 | |
| Series | TOP3 | |
| Depth | 69.2mm | |
| Height | 90.1mm | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Product Type DIN Rail Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 1min | ||
Terminal Type DuoFix Spring | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 230V ac | ||
Memory Spaces 56 | ||
Battery Life 10year | ||
Standards/Approvals RoHS, VDE, EN 60 730-1 | ||
Series TOP3 | ||
Depth 69.2mm | ||
Height 90.1mm | ||
- COO (Country of Origin):
- DE
Theben Time Switch
The Theben digital time switch is a single channel, DIN rail, single pole double throw (SPDT) device. It is an astronomical time switch with the daily program and 56 memory locations. It has a supply voltage rating of 230VAC. The housing material of this switch is highly temperature resistant made with self-extinguishing thermoplastic. This device enables safe transfer via optional Bluetooth low energy OBELISK top3. It is useful for industrial applications.
Features and Benefits
DuoFix spring terminals with wire diameter 0.5mm² and 2.5mm² (with or without wire end sleeve)
Wire or strand button for releasing the plug-in connection
Text-oriented user guidance in display
Pre-set date and time
Fully operable without mains connection
Zero-cross switching for relay-saving switching and high lamp loads
Automatic summer/ winter time changeover
Switching preselection
Permanent switching on/ off
PIN coding
Shortest switching time is 1 minute
The ambient temperature ranges between -30°C and 55°C
Certifications
IP20 rated
EN 60 730-1
VDE
Related links
- Theben Digital TOP3 DIN Rail Time Switch, 2-Channel 230V ac
- Theben Digital SELEKTA 170 Top3 DIN Rail Time Switch 230V ac
- Theben Digital TR 622 Top3 DIN Rail Time Switch, 2-Channel 230V ac
- Theben Digital SELEKTA 172 Top3 DIN Rail Time Switch 230V ac
- Theben Digital TR 611 Top3 DIN Rail Time Switch 230V ac
- Theben Digital SELEKTA 171 Top3 DIN Rail Time Switch 230V ac
- Theben Digital TR 641 top3 BLE RC Time Switch 230V ac
- Theben Digital TOP3 Time Switch, 2-Channel 230V ac
