Schneider Electric Digital Acti9 DIN Rail Time Switch 230V ac
- RS Stock No.:
- 200-6184
- Mfr. Part No.:
- CCT15483
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€798.40
(exc. VAT)
€982.03
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €798.40 |
*price indicative
- RS Stock No.:
- 200-6184
- Mfr. Part No.:
- CCT15483
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Weekly | |
| Terminal Type | Screw | |
| Contact Configuration | CO | |
| Maximum Supply Voltage | 230V ac | |
| Battery Life | 10year | |
| Series | Acti9 | |
| Standards/Approvals | EN 60730-2-7:2010, CE, REACH, RoHS | |
| Height | 92.6mm | |
| Depth | 66.7mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Weekly | ||
Terminal Type Screw | ||
Contact Configuration CO | ||
Maximum Supply Voltage 230V ac | ||
Battery Life 10year | ||
Series Acti9 | ||
Standards/Approvals EN 60730-2-7:2010, CE, REACH, RoHS | ||
Height 92.6mm | ||
Depth 66.7mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Acti 9 IC twilight switch is provided with indoor twilight sensor. It has mounting support of TH35 DIN rail conforming to EN 60715 and dry contact output type.
DIN rail mounting
Overvoltage category Class 3
Electrical insulation class II
Related links
- Schneider Electric Digital Acti9 DIN Rail Time Switch 230V ac
- Schneider Electric Digital Acti9 DIN Rail Time Switch, 2-Channel 230V ac
- Schneider Electric Digital CCT15 DIN Rail Time Switch 230V ac
- Schneider Electric Analogue Acti9 DIN Rail Time Switch 230V ac
- Schneider Electric Digital Acti9 Time Switch 230V
- Schneider Electric Digital Acti9 Twilight Switch 230V
- Muller Digital Switch DIN Rail Time Switch 230V ac
- Siemens Digital DIN Rail Time Switch 230V ac
