Siemens Digital Time Switch 230V
- RS Stock No.:
- 226-2859
- Mfr. Part No.:
- 7LF6311
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€135.48
(exc. VAT)
€166.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.48 |
*price indicative
- RS Stock No.:
- 226-2859
- Mfr. Part No.:
- 7LF6311
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Seconds, Minutes | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Seconds, Minutes | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals CE, EAC | ||
- COO (Country of Origin):
- IT
The Siemens Stairwell light timer has 1 NO contact. It is electronic and has separate multi voltage input from 8 to 230V AC DC. It has 7 selectable functions, setting range from 0.5 to 12 minute. It has 3- or 4-wire circuit connection method for staircase
It has flashing switch off prewarning
It is approved by EAC
Related links
- Siemens Digital DIN Rail Time Switch 230V ac
- Schneider Electric Digital Time Switch 230V
- Siemens Digital Time Switch 250V
- Finder Digital 12 Time Switch 230V
- Grasslin Digital Time Switch 230V ac
- GreenBrook Digital Time Switch 230V ac
- Timeguard Digital Time Switch 230V ac
- Muller Digital Time Switch Paladin Time Switch 230V ac
