Finder Digital 14 Staircase Timer 230V ac
- RS Stock No.:
- 249-4430
- Mfr. Part No.:
- 14.11.8.230.0300
- Manufacturer:
- Finder
Subtotal (1 unit)*
€65.51
(exc. VAT)
€80.58
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.51 |
*price indicative
- RS Stock No.:
- 249-4430
- Mfr. Part No.:
- 14.11.8.230.0300
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Staircase Timer | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 1 | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NO | |
| Maximum Supply Voltage | 230V ac | |
| Battery Life | 24h | |
| Series | 14 | |
| Depth | 20mm | |
| Standards/Approvals | DIN, RoHS, UL 508 12, UL 94 V-2, EN, UL 94 HB, CSA, UL 508 4, ANSI/ESD, CE, REACH, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Staircase Timer | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 1 | ||
Terminal Type Screw | ||
Contact Configuration 1 NO | ||
Maximum Supply Voltage 230V ac | ||
Battery Life 24h | ||
Series 14 | ||
Depth 20mm | ||
Standards/Approvals DIN, RoHS, UL 508 12, UL 94 V-2, EN, UL 94 HB, CSA, UL 508 4, ANSI/ESD, CE, REACH, UL 94 V-0 | ||
- COO (Country of Origin):
- IT
Finder Staircase Timer, 230V AC Supply Voltage, Digital Type - 14.11.8.230.0300
This staircase timer is a digital device designed for efficient control of stair lighting, operating at a supply voltage of 230V AC. Featuring a single channel and a 1NO contact configuration, it enables precise timing adjustments ranging from 30 seconds to 20 minutes, making it an ideal solution for various lighting needs.
Features & Benefits
• Supports time setting from 30 seconds to 20 minutes
• Easily integrates with 3 or 4 wire systems
• Compatible with motion detectors for automated lighting
• Provides LED status indicators for operational clarity
• Utilises cadmium-free contact material for environmental safety
• Designed for use with illuminated push-buttons for user convenience
Applications
• Used for controlling staircase lighting in residential buildings
• Ideal for automation in office stairwell lighting
• Serves in settings requiring timed lighting control for safety
• Useful in public venues where lighting timing is essential
How does the timing feature enhance control over lighting applications?
The timing function allows for adjustable settings, ensuring lights remain on for predetermined durations based on user preference and environmental needs. This helps avoid unnecessary energy consumption while maintaining safety.
Can it be integrated into existing lighting systems?
Yes, it is compatible with both 3 and 4 wire systems, allowing seamless integration with various types of existing stair lighting setups, making upgrades straightforward.
What makes this digital timer a reliable choice for lighting control?
Its digital design provides accurate timing, while features like zero crossing load switching minimise wear on components and enhance longevity, ensuring consistent performance over time.
Is there any special requirement for installation?
Standard installation procedures apply, and it can be mounted on a 35mm rail, making it adaptable for various settings without unique installation demands.
How does this timer function with motion detectors?
It is compatible with motion detectors, allowing the timer to activate lighting automatically when movement is detected, enhancing convenience and security in areas like staircases.
Related links
- Finder 14 Staircase Timer 230V
- Finder Staircase Timer 14 230V ac
- Finder Staircase Timer 12 230V ac
- Timeguard Switched Fused Boost Timer 230V ac
- brennenstuhl Digital Timer Switch 230V ac
- Dold MINITIMER Timer Light Switch 230V ac
- Finder Digital 12 DIN Rail Time Switch 230V ac
- Finder Digital 12 DIN Rail Time Switch, 2-Channel 230V ac
