Timeguard Analogue Timer Switch 230V ac
- RS Stock No.:
- 275-4720
- Mfr. Part No.:
- NTT02
- Manufacturer:
- Timeguard
Subtotal (1 unit)*
€48.77
(exc. VAT)
€59.99
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.77 |
*price indicative
- RS Stock No.:
- 275-4720
- Mfr. Part No.:
- NTT02
- Manufacturer:
- Timeguard
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
| Brand | Timeguard | |
| Product Type | Timer Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 24mm | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | No | |
| Depth | 60mm | |
| Height | 92mm | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type Timer Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 24mm | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals No | ||
Depth 60mm | ||
Height 92mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Theben / Timeguard compact general purpose timeswitch with voltage free contacts has 'traffic light' slide switch for easy on(green), auto (green & red) and off (red) mode indication.
Switches on and off at preset times
Easy to use captive segment dial
Fits a standard flush or surface mount box minimum 32mm
Related links
- Timeguard Analogue Timer Switch 230V ac
- Grasslin Analogue Timer Switch 230V ac
- Theben Analogue Timer Switch 230V ac
- Timeguard Timer Switch 230V ac
- Timeguard Digital Timer Switch 230V ac
- Timeguard Digital STBT4 Timer Switch 230V ac
- Timeguard Analogue SMS24 Time Switch 230V ac
- Timeguard Analogue NTT05 Time Switch 230V ac