Grasslin Analogue Time Switch 230V ac
- RS Stock No.:
- 283-0997
- Mfr. Part No.:
- 02.76.1002.1
- Manufacturer:
- Grasslin
Subtotal (1 unit)*
€39.98
(exc. VAT)
€49.18
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.98 |
*price indicative
- RS Stock No.:
- 283-0997
- Mfr. Part No.:
- 02.76.1002.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 15min | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 15min | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Grasslin The analogue time switch modules are suitable for installation and provides versatile application options throughout buildings and outdoors. They are used for universal switching tasks such as in switchgear, machine controls, or specific solutions as swimming pool control units and sprinkler systems.
The analogue time switch modules from the FM series feature enhanced dust protection
Changeover contact
Related links
- Grasslin Analogue Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Grasslin Analogue topica 100 safety-plus Time Switch 230V ac
- Grasslin Analogue tactic 211 A Time Switch 230V ac
- Legrand Analogue Time Switch 230V ac
- Siemens Analogue Time Switch 230V ac
- Grasslin Digital Time Switch 230V ac
- Grasslin Time Switch 230V ac
