Schneider Electric Timer Switch 230 V ac, 1-Channel
- RS Stock No.:
- 665-8194
- Mfr. Part No.:
- CCT15232
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 665-8194
- Mfr. Part No.:
- CCT15232
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 230 V ac | |
| Number of Channels | 1 | |
| Terminal Type | Screw | |
| Height | 89mm | |
| Depth | 66mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 230 V ac | ||
Number of Channels 1 | ||
Terminal Type Screw | ||
Height 89mm | ||
Depth 66mm | ||
- COO (Country of Origin):
- DE
Related links
- Finder Timer Light Switch 230 V ac, 1-Channel
- Schneider Electric Programmable Twilight Switch Time Switch 230 V ac, 1-Channel
- Schneider Electric Digital DIN Rail Time Switch 230 V ac, 1-Channel
- Schneider Electric Timer Switch 230V ac
- Schneider Electric Timer Light Switch Mint 230V
- Schneider Electric Timer CCT Electronic Timer 230V
- Hager Analogue Timer Switch 230 V
- Schneider Electric Programmable Twilight Switch Time Switch 230 V ac, 2-Channel
