Muller Digital DIN Rail Time Switch 230V ac
- RS Stock No.:
- 686-8647
- Mfr. Part No.:
- SC 08.13 PRO 230V 50-60HZ
- Manufacturer:
- Muller
Subtotal (1 unit)*
€118.04
(exc. VAT)
€145.19
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.04 |
*price indicative
- RS Stock No.:
- 686-8647
- Mfr. Part No.:
- SC 08.13 PRO 230V 50-60HZ
- Manufacturer:
- Muller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muller | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 1min | |
| Terminal Type | Pull up | |
| Contact Configuration | SPNO | |
| Maximum Supply Voltage | 230V ac | |
| Memory Spaces | 60 | |
| Battery Life | 6year | |
| Height | 90mm | |
| Depth | 63mm | |
| Standards/Approvals | DIN EN 60730-1/DIN EN 60730-2-7, RoHS, ISO 15693 | |
| Select all | ||
|---|---|---|
Brand Muller | ||
Product Type DIN Rail Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 1min | ||
Terminal Type Pull up | ||
Contact Configuration SPNO | ||
Maximum Supply Voltage 230V ac | ||
Memory Spaces 60 | ||
Battery Life 6year | ||
Height 90mm | ||
Depth 63mm | ||
Standards/Approvals DIN EN 60730-1/DIN EN 60730-2-7, RoHS, ISO 15693 | ||
- COO (Country of Origin):
- DE
SC 08.13 pro, Astro
Astro program
Permanent by date / holiday function
Manual permanent mode
Manual override
Automatic sorting of switching times on readout
Unrestricted block programming
Elpased time and pulse counter
Security by PIN-code
PC programming module (453-934) and data key (453-930) available separately
Remotely Programmable
Related links
- Muller Digital DIN Rail Time Switch, 2-Channel 230V ac
- Muller Digital SC DIN Rail Time Switch 230V ac
- Muller Digital SC DIN Rail Time Switch, 2-Channel 230V ac
- Muller Digital SC DIN Rail Time Switch, 4-Channel 230V ac
- Muller Digital SC 18 DIN Rail Time Switch 230V ac
- Muller Digital SC 18 DIN Rail Time Switch, 2-Channel 230V ac
- Muller Digital SC Time Switch 230V ac
- Muller Digital Time Switch Paladin Time Switch 230V ac
