Theben Analogue SUL 191 DIN Rail Time Switch 230V ac

Subtotal (1 unit)*

€123.70

(exc. VAT)

€152.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€123.70

*price indicative

RS Stock No.:
738-8704
Mfr. Part No.:
SUL 191 w
Manufacturer:
Theben
Find similar products by selecting one or more attributes.
Select all

Brand

Theben

Product Type

DIN Rail Time Switch

Sub Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

2h

Terminal Type

DuoFix Spring

Contact Configuration

SPDT

Memory Spaces

84

Maximum Supply Voltage

230V ac

Battery Life

200h

Height

90.4mm

Series

SUL 191

Standards/Approvals

VDE, RoHS, EN 60 730-1

Depth

65.6mm

COO (Country of Origin):
DE

Single Channel Analogue Timeswitches


The SYN161D, SUL181D and SUL191W are a range of analogue time switches from Theben / Timeguard which feature a large variety of functionality including both daily and weekly programs, summer/winter correction, DuoFix spring terminals and switching status display.

Single channel analogue timeswitch

Quartz controlled

Clock hand display

Simple summer/winter time correction

Time can be changed clockwise or anti-clockwise

DuoFix spring terminals

Wire or strand (with or without wire end sleeve)

Wire diameter: 0.5 → 2.5 mm²

Button for releasing plug-in connection

Switching pre-selection

Manual switch with 3 positions: Continuous ON/AUTO/Continuous OFF

Switching status display

Theben / Timeguard also offer a panel mounting kit as an accessory to all three of these analogue time switches, please see RS stock number (738-8742)

Analogue


Approvals

VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy