Finder Digital 12 DIN Rail Time Switch 230V ac
- RS Stock No.:
- 759-6624
- Mfr. Part No.:
- 12.91.8.230.0090
- Manufacturer:
- Finder
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 759-6624
- Mfr. Part No.:
- 12.91.8.230.0090
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 1min | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NO/1 NC | |
| Maximum Supply Voltage | 230V ac | |
| Memory Spaces | 60 | |
| Battery Life | 6year | |
| Standards/Approvals | CE, EAC | |
| Series | 12 | |
| Height | 90mm | |
| Depth | 63mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type DIN Rail Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 1min | ||
Terminal Type Screw | ||
Contact Configuration 1 NO/1 NC | ||
Maximum Supply Voltage 230V ac | ||
Memory Spaces 60 | ||
Battery Life 6year | ||
Standards/Approvals CE, EAC | ||
Series 12 | ||
Height 90mm | ||
Depth 63mm | ||
35mm 7 Day Time Switch - 12 Series
Internal battery for set up without supply
Impulse output function 1s → 59s
Automatic adjustment for daylight saving
Single & two channel
Power back up of 6 year after first operation
Related links
- Finder Digital 12 DIN Rail Time Switch 230V ac
- Finder Digital with NFC 12 DIN Rail Time Switch 230V ac/dc
- Finder Digital 12 DIN Rail Time Switch, 2-Channel 230V ac
- Finder Digital with NFC 12 DIN Rail Time Switch 230V ac
- Finder Analogue 12 DIN Rail Time Switch 230V ac
- Finder Digital with NFC 12 DIN Rail Time Switch, 2-Channel 230V ac/dc
- Finder Digital 12 Time Switch 230V
- Muller Digital Switch DIN Rail Time Switch 230V ac
