Grasslin Digital Time Switch 230 V ac, 2-Channel

  • RS Stock No. 817-9182
  • Mfr. Part No. 03.62.0002.1
  • Manufacturer Grasslin
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

24 Hour / 7 Day, 2 Channel Tactic 372.1

Weekly and daily programme
Easy programming
20 memory spaces
Manual switch-over to daylight saving time
Switching current: 16A @ 250Vac, 10A @ 24Vdc
Surface and panel mounting
Dimensions: H72 x W72 x D35mm

Digital

Specifications
Attribute Value
Supply Voltage 230 V ac
Type Digital
Number of Channels 2
Units Measured Hours, Minutes, Seconds
Segment Length 1 h
Terminal Type Screw
Contact Configuration DPDT
Height 72mm
Depth 61mm
Memory Spaces 20
4 Within 2 working day(s) (EU stock)
7 Within 2 working day(s) (EU stock)
Unit of sale: Each
132.18
(exc. VAT)
159.94
(inc. VAT)
units
Per unit
1 - 4
€132.18
5 - 9
€129.55
10 +
€126.89
Related Products
For OEM applications in equipment and appliances requiring ...
Description:
For OEM applications in equipment and appliances requiring accurate, cost effective time control The module requires only an external diode, resistor and relay to switch mains. Up to 4 ON/OFF programmes per day Self-cancelling override until next programme change1000 hrs ...
SUL 189 s is an analogue time switch ...
Description:
SUL 189 s is an analogue time switch for daily programming 1 Channel Power reserve (Ni Mh rechargeable battery)Quartz controlled96 Switching segments Shortest switching time: 15 min Clock hands for time display Switching preselection Permanent On/Off switch Switching status display ...
Specially designed for installation with both new and ...
Description:
Specially designed for installation with both new and existing immersion heater systems Up to 24 ON & OFF programmes (additional pins required) plus self-cancelling override for instant ON/OFF switching. 13A (3kW) loading.For total control of your hot water.Switches ON and ...
21 On/Off programmes per week (distributed as required) ...
Description:
21 On/Off programmes per week (distributed as required) 2300W of filament lighting or 400W of fluorescent lighting (parallel compensated)Manual override, permanent On/Off and Automatic summer/winter changeover1-59 second pulse facility Surface; Panel mount72 x 72mm panel cut out