Siemens Digital DIN Rail Time Switch, 2-Channel 230V ac
- RS Stock No.:
- 834-7537
- Mfr. Part No.:
- 7LF4512-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€279.37
(exc. VAT)
€343.63
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.37 |
*price indicative
- RS Stock No.:
- 834-7537
- Mfr. Part No.:
- 7LF4512-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 2 | |
| Units Measured | Minutes, Seconds, Hours | |
| Segment Length | 24h | |
| Contact Configuration | SPDT | |
| Memory Spaces | 14 | |
| Maximum Supply Voltage | 230V ac | |
| Height | 83mm | |
| Standards/Approvals | VDE, RoHS, EAC, CE | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail Time Switch | ||
Sub Type Digital | ||
Number of Channels 2 | ||
Units Measured Minutes, Seconds, Hours | ||
Segment Length 24h | ||
Contact Configuration SPDT | ||
Memory Spaces 14 | ||
Maximum Supply Voltage 230V ac | ||
Height 83mm | ||
Standards/Approvals VDE, RoHS, EAC, CE | ||
Depth 70mm | ||
- COO (Country of Origin):
- IT
SENTRON 7LF45 - Top Digital Time Switches
Digital Time Switches 7LF4 series with text-assisted programming directly on the device.
TOP digital time switches
Weekly program
With text-assisted programming concept, language is English
Manual daylight-saving adjustment
1 channel version with 28 programs
2 channels version with 28 programs (14 per channel)
Related links
- Siemens Digital DIN Rail Time Switch, 2-Channel 230V ac
- Legrand Digital DIN Rail Time Switch, 2-Channel 230V ac
- Muller Digital DIN Rail Time Switch, 2-Channel 230V ac
- Siemens Digital SENTRON DIN Rail Time Switch, 2-Channel 230V ac
- Muller Digital SC DIN Rail Time Switch, 2-Channel 230V ac
- Siemens Digital DIN Rail Time Switch, 2-Channel 24V ac/dc
- Theben Digital TOP3 DIN Rail Time Switch, 2-Channel 230V ac
- Finder Digital 12 DIN Rail Time Switch, 2-Channel 230V ac
