Muller Timer Light Switch 230V
- RS Stock No.:
- 849-3854
- Mfr. Part No.:
- 923500 230V 50-60Hz
- Manufacturer:
- Muller
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€72.86
(exc. VAT)
€89.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €72.86 |
| 5 - 9 | €70.60 |
| 10 + | €69.07 |
*price indicative
- RS Stock No.:
- 849-3854
- Mfr. Part No.:
- 923500 230V 50-60Hz
- Manufacturer:
- Muller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muller | |
| Product Type | Timer Light Switch | |
| Number of Channels | 1 | |
| Terminal Type | Screw | |
| Contact Configuration | SPNO | |
| IP Rating | IP54, IP20 | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | No | |
| Depth | 60mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Muller | ||
Product Type Timer Light Switch | ||
Number of Channels 1 | ||
Terminal Type Screw | ||
Contact Configuration SPNO | ||
IP Rating IP54, IP20 | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals No | ||
Depth 60mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
Paladin 923500 Twilight Switch
Analogue twilight switch
Sensor for wall-mounting included
DIN-Rail mounting 17.5mm
Two adjustment ranges 1-100/500-1,000 Lux
Time delay approx. 8 seconds when switching ON & approx. 40 seconds when switching OFF
Switching OFF value is approx. 1.4 times the value of switching ON
Zero-cross switching for relay-saving switching
IP54 (sensor), IP20 (control unit) protection
Photoelectric
Related links
- Muller Timer Light Switch 230V
- Muller Digital SC 24.10 pro Surface Mount Timer Switch 230V
- Muller Digital EA Time Switch 230V ac
- Dold MINITIMER Timer Light Switch 230V ac
- Muller Analogue VS DIN Rail Time Switch 230V
- Muller Digital SC Time Switch 230V ac
- Muller Analogue VS DIN Rail Time Switch 230V ac
- Muller Digital SC 18 DIN Rail Time Switch 230V ac
