Muller Digital SC DIN Rail Time Switch, 2-Channel 115V ac
- RS Stock No.:
- 861-9851
- Mfr. Part No.:
- SC 28.21 PRO4 115V 50-60HZ
- Manufacturer:
- Muller
Subtotal (1 unit)*
€136.99
(exc. VAT)
€168.50
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.99 |
*price indicative
- RS Stock No.:
- 861-9851
- Mfr. Part No.:
- SC 28.21 PRO4 115V 50-60HZ
- Manufacturer:
- Muller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muller | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 2 | |
| Units Measured | Seconds | |
| Terminal Type | Pull up | |
| Maximum Supply Voltage | 115V ac | |
| Memory Spaces | 100 | |
| Battery Life | 10year | |
| Series | SC | |
| Standards/Approvals | ISO 15693, RoHS, DIN EN 60730-1/DIN EN 60730-2-7 | |
| Height | 90mm | |
| Depth | 63mm | |
| Select all | ||
|---|---|---|
Brand Muller | ||
Product Type DIN Rail Time Switch | ||
Sub Type Digital | ||
Number of Channels 2 | ||
Units Measured Seconds | ||
Terminal Type Pull up | ||
Maximum Supply Voltage 115V ac | ||
Memory Spaces 100 | ||
Battery Life 10year | ||
Series SC | ||
Standards/Approvals ISO 15693, RoHS, DIN EN 60730-1/DIN EN 60730-2-7 | ||
Height 90mm | ||
Depth 63mm | ||
- COO (Country of Origin):
- DE
SC 28.21 PRO4
The Muller digital time switches can be used in Illumination of private and industrial areas, street and shop-window lightening, regulation of air conditioning, flushing, motors, pumps, plants and machinery as well as to simulate presence. The device is programmable with PC or Smartphone via Bluetooth (free iOS, Android and Windows app) and can be programmed with supply disconnected.
Remotely Programmable
Related links
- Muller Digital SC DIN Rail Time Switch, 2-Channel 230V ac
- Muller Digital SC DIN Rail Time Switch 115V ac
- Muller Digital SC Time Switch, 2-Channel 115V ac
- Muller Digital SC Time Switch 115V ac
- Muller Digital SC DIN Rail Time Switch, 2-Channel 12V
- Muller Digital SC DIN Rail Time Switch, 2-Channel 24V ac/dc
- Muller Digital SC DIN Rail Time Switch 230V ac
- Muller Digital SC DIN Rail Time Switch, 4-Channel 230V ac
