Texas Instruments CD4536BPWR, Programmable Timer Circuit, 16-Pin TSSOP
- RS Stock No.:
- 162-6928
- Mfr. Part No.:
- CD4536BPWR
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6928
- Mfr. Part No.:
- CD4536BPWR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Timer Type | Programmable | |
| Package Type | TSSOP | |
| Number of Internal Timers | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Quiescent Current | 0.1mA | |
| Maximum Low Level Output Current | 4.2mA | |
| Maximum High Level Output Current | -4.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 8000 ns @ 5 V | |
| Length | 5mm | |
| Height | 1.15mm | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Timer Type Programmable | ||
Package Type TSSOP | ||
Number of Internal Timers 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Quiescent Current 0.1mA | ||
Maximum Low Level Output Current 4.2mA | ||
Maximum High Level Output Current -4.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 8000 ns @ 5 V | ||
Length 5mm | ||
Height 1.15mm | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Width 4.4mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments CD4541BPW 14-Pin TSSOP
- Texas Instruments CD CD4536BE Programmable Timer Circuit 16-Pin PDIP
- Texas Instruments CD Programmable Timer Circuit 14-Pin PDIP
- Texas Instruments TPL5000DGST 10-Pin VSSOP
- Texas Instruments CD4541BM 14-Pin SOIC
- Texas Instruments CD CD4541BE Programmable Timer Circuit 14-Pin PDIP
- Texas Instruments NE555PWR 8-Pin TSSOP
- Texas Instruments 16-Pin TSSOP
