Texas Instruments TLC TLC556CD Timer Circuit, 2, 14-Pin SOIC
- RS Stock No.:
- 168-4872
- Mfr. Part No.:
- TLC556CD
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-4872
- Mfr. Part No.:
- TLC556CD
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Series | TLC | |
| Product Type | Timer Circuit | |
| Number of Internal Timers | 2 | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.58 mm | |
| Length | 8.65 mm | |
| Maximum Operating Temperature | 70 °C | |
| Maximum Propagation Delay Time @ M | 75 ns | |
| Maximum Supply Voltage | 18 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Supply Voltage | 2 V | |
| Mount Type | Surface | |
| Propagation Delay Test Condition | 10 pF | |
| Standards/Approvals | No | |
| Width | 3.91 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Series TLC | ||
Product Type Timer Circuit | ||
Number of Internal Timers 2 | ||
Pin Count 14 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.58 mm | ||
Length 8.65 mm | ||
Maximum Operating Temperature 70 °C | ||
Maximum Propagation Delay Time @ M 75 ns | ||
Maximum Supply Voltage 18 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Supply Voltage 2 V | ||
Mount Type Surface | ||
Propagation Delay Test Condition 10 pF | ||
Standards/Approvals No | ||
Width 3.91 mm | ||
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
Related links
- Texas Instruments TLC TLC556CD Timer Circuit 14-Pin SOIC
- Texas Instruments TLC TLC556IDR Timer Circuit 14-Pin SOIC
- Texas Instruments TLC Timer Circuit 14-Pin PDIP
- Texas Instruments TLC TLC556CN Timer Circuit 14-Pin PDIP
- Texas Instruments SE SE556J Timer Circuit 14-Pin CDIP
- Texas Instruments NE NE556N Timer Circuit 14-Pin PDIP
- Renesas Electronics ICM ICM7556IPDZ Programmable Timer Circuit 14-Pin PDIP
- Texas Instruments NE556 Precision Timer 14-Pin SOIC
