Renesas Electronics CS CS82C54-10Z Programmable Timer Circuit, 1, 28-Pin PLCC
- RS Stock No.:
- 170-8196
- Mfr. Part No.:
- CS82C54-10Z
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 37 units)*
€664.19
(exc. VAT)
€816.96
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 37 + | €17.951 | €664.19 |
*price indicative
- RS Stock No.:
- 170-8196
- Mfr. Part No.:
- CS82C54-10Z
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mount Type | Surface | |
| Product Type | Programmable Timer Circuit | |
| Sub Type | Programmable | |
| Package Type | PLCC | |
| Number of Internal Timers | 1 | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 11.58mm | |
| Standards/Approvals | No | |
| Height | 3.69mm | |
| Automotive Standard | No | |
| Series | CS | |
| Propagation Delay Test Condition | 20pF | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mount Type Surface | ||
Product Type Programmable Timer Circuit | ||
Sub Type Programmable | ||
Package Type PLCC | ||
Number of Internal Timers 1 | ||
Pin Count 28 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 11.58mm | ||
Standards/Approvals No | ||
Height 3.69mm | ||
Automotive Standard No | ||
Series CS | ||
Propagation Delay Test Condition 20pF | ||
- COO (Country of Origin):
- CN
82C54 CMOS Programmable Interval Timer, Intersil
8 MHz to 12 MHz Clock Input Frequency
Three Independent 16-Bit Counters
Six Programmable Counter Modes
Status Read Back Command
Binary or BCD Counting
Fully TTL Compatible
Single 5 V Power Supply
Low Power
Related links
- Renesas Electronics CS CS82C54-10Z96 Programmable Timer Circuit 28-Pin PLCC
- Renesas Electronics CS82C54-10Z 28-Pin PLCC
- Renesas Electronics IS IS82C54-10Z Programmable Timer Circuit 28-Pin PLCC
- Renesas Electronics CS CS82C54Z Programmable Timer Circuit 28-Pin PLCC
- Renesas Electronics CP82C54 CP82C54-10Z Programmable Timer 24-Pin PDIP
- Renesas Electronics ICM Programmable Timer Circuit 8-Pin SOIC
- Renesas Electronics ICM Programmable Timer Circuit 8-Pin PDIP
- Renesas Electronics ICM ICM7555IPAZ Programmable Timer Circuit 8-Pin PDIP
