onsemi MC14541BDG, Programmable Timer Circuit 3MHz, 14-Pin SOIC
- RS Stock No.:
- 178-4795
- Mfr. Part No.:
- MC14541BDG
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-4795
- Mfr. Part No.:
- MC14541BDG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Timer Type | Programmable | |
| Package Type | SOIC | |
| Number of Internal Timers | 1 | |
| Pin Count | 14 | |
| Maximum Input Frequency | 3MHz | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Quiescent Current | 0.02mA | |
| Maximum Low Level Output Current | 19.3mA | |
| Maximum High Level Output Current | -16.3mA | |
| Maximum Propagation Delay Time @ Maximum CL | 18000 ns @ 5 V | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Length | 8.75mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Timer Type Programmable | ||
Package Type SOIC | ||
Number of Internal Timers 1 | ||
Pin Count 14 | ||
Maximum Input Frequency 3MHz | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Quiescent Current 0.02mA | ||
Maximum Low Level Output Current 19.3mA | ||
Maximum High Level Output Current -16.3mA | ||
Maximum Propagation Delay Time @ Maximum CL 18000 ns @ 5 V | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Length 8.75mm | ||
Width 4mm | ||
Height 1.5mm | ||
Related links
- onsemi MC14541BDG 14-Pin SOIC
- Texas Instruments CD4541BM 14-Pin SOIC
- Nexperia HEF4541BT Programmable Timer Circuit 36MHz, 14-Pin SOIC
- Nexperia HEF HEF4541BT 1, 14-Pin SOIC
- Texas Instruments LMC555CM LMC555CM/NOPB 8-Pin SOIC
- Texas Instruments CD4541BPW 14-Pin TSSOP
- Renesas Electronics ICM Programmable Timer Circuit 8-Pin SOIC
- Texas Instruments CD CD4541BE Programmable Timer Circuit 14-Pin PDIP
