Texas Instruments NE556DR NE556DR Timer Circuit, 1, 14-Pin SOIC

Get a bulk buy discount

Add 50 more to save 20%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€6.53

(exc. VAT)

€8.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 5,975 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.261€6.53-
50 - 100€0.208€5.2020%
125 - 225€0.194€4.8525%
250 - 975€0.19€4.7527%
1000 +€0.185€4.6329%

*price indicative

Packaging Options:
RS Stock No.:
197-7395
Mfr. Part No.:
NE556DR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Timer Circuit

Mount Type

Through Hole

Sub Type

Timer

Package Type

SOIC

Number of Internal Timers

1

Pin Count

14

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

18V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Length

5mm

Height

1.75mm

Series

NE556DR

Automotive Standard

No

Propagation Delay Test Condition

15pF

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy