Texas Instruments SA556N, Timer Circuit, Dual, 14-Pin PDIP
- RS Stock No.:
- 662-4665
- Mfr. Part No.:
- SA556N
- Manufacturer:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-4665
- Mfr. Part No.:
- SA556N
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Through Hole | |
| Timer Type | Standard | |
| Package Type | PDIP | |
| Number of Internal Timers | 2 | |
| Pin Count | 14 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 16 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Quiescent Current | 30mA | |
| Maximum Low Level Output Current | 200mA | |
| Maximum High Level Output Current | -200mA | |
| Length | 19.3mm | |
| Width | 6.35mm | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Height | 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Timer Type Standard | ||
Package Type PDIP | ||
Number of Internal Timers 2 | ||
Pin Count 14 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 16 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Quiescent Current 30mA | ||
Maximum Low Level Output Current 200mA | ||
Maximum High Level Output Current -200mA | ||
Length 19.3mm | ||
Width 6.35mm | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Related links
- Texas Instruments NE556D Dual, 14-Pin SOIC
- Texas Instruments TLC556IN Dual 2MHz, 14-Pin PDIP
- Texas Instruments TLC556MD Dual 2MHz, 14-Pin SOIC
- Texas Instruments TLC556CDR Dual 2MHz, 14-Pin SOIC
- Texas Instruments CD Programmable Timer Circuit 14-Pin PDIP
- Texas Instruments TLC Timer Circuit 14-Pin PDIP
- Texas Instruments CD CD4541BE Programmable Timer Circuit 14-Pin PDIP
- Texas Instruments NE NE556N Timer Circuit 14-Pin PDIP
