Renesas Electronics ICM ICM7242IPAZ Timer Circuit, 1, 8-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
923-1571
Mfr. Part No.:
ICM7242IPAZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Timer Circuit

Mount Type

Through Hole

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Minimum Supply Voltage

2V

Maximum Supply Voltage

16V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Length

10.16mm

Standards/Approvals

No

Height

4.95mm

Automotive Standard

No

Series

ICM

555 Timer, Intersil


Intersil offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Timing From Microseconds to Days

ICM7242 is a Long Range Fixed Timer

Timers/Timing Generators


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy