Tele G2ZI20 Series DIN Rail Timer Relay, 2-Contact, 240 V dc 12V ac, 240 V ac, 0.05 s → 100 h,
- RS Stock No.:
- 160-234
- Mfr. Part No.:
- G2ZI20 12-240V AC/DC
- Manufacturer:
- Tele
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€131.15
(exc. VAT)
€161.31
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €131.15 |
| 5 - 9 | €127.21 |
| 10 + | €123.29 |
*price indicative
- RS Stock No.:
- 160-234
- Mfr. Part No.:
- G2ZI20 12-240V AC/DC
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 s → 100 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Supply DC Voltage | 240 V dc | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Timing Adjustment | Knob | |
| Terminal Type | Screw | |
| Mode | Star-Delta | |
| Maximum Operating Temperature | 55°C | |
| Height | 108mm | |
| Width | 22.5mm | |
| Length | 90mm | |
| Standards/Approvals | IEC | |
| Series | G2ZI20 | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Time Range 0.05 s → 100 h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Supply DC Voltage 240 V dc | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 12V ac, 240V ac | ||
Timing Adjustment Knob | ||
Terminal Type Screw | ||
Mode Star-Delta | ||
Maximum Operating Temperature 55°C | ||
Height 108mm | ||
Width 22.5mm | ||
Length 90mm | ||
Standards/Approvals IEC | ||
Series G2ZI20 | ||
- COO (Country of Origin):
- AT
Tele Multi-function Timer Relay
The Tele multi-function timer relay is solid-state compact equipment with high precision and a comprehensive range of timing functions to suit a wide variety of applications. It provides delay functions like asymmetric flasher with pause start, asymmetric flasher with pulse start, ON delay and OFF delay with control input, ON delay and single-shot leading edge with control input, ON delay and single-shot leading edge voltage controlled, single-shot leading and single-shot trailing edge with control contact in the range of 50 milliseconds to 100 hours. It has versatile voltage range, this timer relay can be installed into new and existing applications without much hassle. For selecting a time delay range, there are five selectable rotary switches on the front of the unit.
Features and Benefits
7 selectable time ranges in the range of 50mseconds to 100 hours
2C/O DPDT contact configuration with relay output 5A
The supply voltage ranges between 12VAC and 240VAC and between 12VDC and 240VDC
Self-extinguishing plastic housing
6 selectable functions are available
Industrial design
Width is 22.5mm
LED status indication
DIN rail mounting
Applications
Textiles
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Certifications
IP20 rated (terminals)
IP40 rated (housing)
UL508 approved
EAC certified
cULus approved
IEC 947-5-1
IEC 60664-1
IEC 664-1
IEC 721-3-3
IEC 68-1
IEC 68-2-6
IEC 68-2-27
Related links
- Tele E3ZM20 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 s → 100 h,
- Tele E3ZI20 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 s → 100 h,
- Tele E1ZI10 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 s → 100 h,
- Tele E1ZM10 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 s → 100 h,
- Tele G2ZM20 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 s → 100 h,
- Tele V2ZM10 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 → 1 s 0.5
- Tele V2ZI10 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 → 1 s 0.5
- Tele V2ZS20 Series DIN Rail Timer Relay 240 V dc 12V ac 0.5 → 10 s 3
