Brodersen Systems XM-D2 Series DIN Rail Mount Timer Relay, 10.5 → 265V ac/dc, 2-Contact, 0.6 → 60min, DPDT
- RS Stock No.:
- 260-448
- Mfr. Part No.:
- XM-D2
- Manufacturer:
- Brodersen Systems
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€67.39
(exc. VAT)
€82.89
(inc. VAT)
- RS Stock No.:
- 260-448
- Mfr. Part No.:
- XM-D2
- Manufacturer:
- Brodersen Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brodersen Systems | |
| Supply Voltage | 10.5 → 265V ac/dc | |
| Mounting Type | DIN Rail | |
| Time Range | 0.6 → 60min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | DPDT | |
| Time Increment | Minutes | |
| Maximum Voltage | 265V ac/dc | |
| Switch Configuration | DPDT | |
| Terminal Type | Screw | |
| Width | 53.5mm | |
| Power Supply | External | |
| Minimum Voltage | 10.5 V ac/dc, 24V dc | |
| Maximum Operating Temperature | +55°C | |
| Series | XM-D2 | |
| Depth | 27mm | |
| Length | 75mm | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Brodersen Systems | ||
Supply Voltage 10.5 → 265V ac/dc | ||
Mounting Type DIN Rail | ||
Time Range 0.6 → 60min | ||
Number of Contacts 2 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration DPDT | ||
Time Increment Minutes | ||
Maximum Voltage 265V ac/dc | ||
Switch Configuration DPDT | ||
Terminal Type Screw | ||
Width 53.5mm | ||
Power Supply External | ||
Minimum Voltage 10.5 V ac/dc, 24V dc | ||
Maximum Operating Temperature +55°C | ||
Series XM-D2 | ||
Depth 27mm | ||
Length 75mm | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DK

Brodersen Systems Multi-function Timer Relay
The Brodersen Systems XM series multi-function timer relay is solid-state, compact equipment with high precision and a wide range of programming features. It performs different delay functions like ON delay, ON pulse, asymmetrical recycler with pause start, asymmetrical recycler with pulse-start in the range of 0.6 seconds to 60 minutes. This timer has intuitive programming, which makes it easy to use and quick to configure. For selecting time delay range and function, there are two selectable rotary switches on the front of the unit. It is affordable. Its high performance makes it ideal for a wide range of applications in process control environments. Full linearity between the ranges is provided and any adjustment made to a specific time in seconds will give the same time in minutes, just by operating the range switch.
Features and Benefits
• DPDT contact configuration
• The supply voltage ranges between 10.5VAC to 265VAC and 10.5VDC to 265VDC
• 2 changeover relay output contact of 8A
• 11-pole plug-in mounting
• LED indication of output relay energisation
• Multiple timing range available between 0.6s to 60min like 0.6s to 6s, 6s to 60s, 0.6min to 6min, 6min to 60min
• Handles a wide range of applications through four different operating modes
• Intermittent flashing of LED indicating the time period
• The supply voltage ranges between 10.5VAC to 265VAC and 10.5VDC to 265VDC
• 2 changeover relay output contact of 8A
• 11-pole plug-in mounting
• LED indication of output relay energisation
• Multiple timing range available between 0.6s to 60min like 0.6s to 6s, 6s to 60s, 0.6min to 6min, 6min to 60min
• Handles a wide range of applications through four different operating modes
• Intermittent flashing of LED indicating the time period
Applications
• Textiles
• Chemical industry
• Mining
• Irrigation
• Raw material handling
• Food and beverages
• Industrial process control
• Chemical industry
• Mining
• Irrigation
• Raw material handling
• Food and beverages
• Industrial process control
Certifications
• IP20 rated
• EN 50081-1
• EN 50082-2
• EN 60950
• EN 50081-1
• EN 50082-2
• EN 60950

