RS PRO DIN Rail Timer Relay, 2-Contact, 12 → 240 V ac 12V ac, 240 V ac, 0.1 s → 100 h,
- RS Stock No.:
- 225-7036
- Distrelec Article No.:
- 304-18-969
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €14.75
View bulk pricing optionsSubtotal (1 unit)*
€73.80
(exc. VAT)
€90.77
(inc. VAT)
In Stock
- 205 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €73.80 | - |
| 5 - 9 | €70.85 | €14.75 |
| 10 + | €67.90 | €59.00 |
*price indicative
- RS Stock No.:
- 225-7036
- Distrelec Article No.:
- 304-18-969
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Time Range | 0.1 s → 100 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| IP Rating | IP20 | |
| Supply DC Voltage | 12 → 240 V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 16A | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Length | 18mm | |
| Width | 65mm | |
| Height | 90mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Time Range 0.1 s → 100 h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
IP Rating IP20 | ||
Supply DC Voltage 12 → 240 V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Current 16A | ||
Supply AC Voltage 12V ac, 240V ac | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Length 18mm | ||
Width 65mm | ||
Height 90mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
RS PRO DPDT Multi-Function Timer Relay
RS PRO continues to increase its range of timer relays and is proud to introduce this DPDT multi-function time delay relay. An electronic timer component that's used to control the power flow in circuits at timed intervals.
Control relays play a vital role in todays electronics, opening, and closing circuits whenever voltage is applied or removed. Timer relays have the added benefit of pre-selected time intervals, which is useful for things like lighting circuits and safety control for large equipment.
Why would you choose this timer relay?
The DPDT series features 12 timing functions, 7 digital timing ranges from 100mS up to 100Hrs. The timing functions include supply voltage triggered and control input triggered options. A Bi-Stable(Step-relay) function is also included.
Features and Benefits
Why RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO DIN Rail Timer Relay 12 → 240 V ac 12V ac 0.1 s → 100 h,
- GIC Micon 175 Series DIN Rail Timer Relay 12 → 240 V ac/dc 12V ac 0.1 s → 100 h,
- Carlo Gavazzi DMB51 Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 0.1 s → 100 h,
- Carlo Gavazzi DCB51 Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 0.1 s → 100 h,
- RS PRO DIN Rail Timer Relay 12 → 240 V ac 12V ac 0.1 → 100 h SPDT
- Crouzet MUR3 Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 0.1 s → 100 h,
- Lovato Electric TM PL Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 0.1 s → 100
- RS PRO DIN Rail Timer Relay 240 V dc 12V ac 0.1 s → 100 h CO
