ATC 405AR Series DIN Rail Mount Time Delay Relay, 20 → 240V ac, 2-Contact, 1 s → 30 h, 2-Function, DPDT
- RS Stock No.:
- 286-798
- Mfr. Part No.:
- 405AR100S2X
- Manufacturer:
- ATC
Discontinued
- RS Stock No.:
- 286-798
- Mfr. Part No.:
- 405AR100S2X
- Manufacturer:
- ATC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATC | |
| Supply Voltage | 20 → 240V ac | |
| Mounting Type | DIN Rail | |
| Mode of Operation | Interval, ON Delay | |
| Time Range | 1 s → 30 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 2 | |
| Contact Configuration | DPDT | |
| Series | 405AR | |
| Select all | ||
|---|---|---|
Brand ATC | ||
Supply Voltage 20 → 240V ac | ||
Mounting Type DIN Rail | ||
Mode of Operation Interval, ON Delay | ||
Time Range 1 s → 30 h | ||
Number of Contacts 2 | ||
Number of Timer Functions 2 | ||
Contact Configuration DPDT | ||
Series 405AR | ||
- COO (Country of Origin):
- IN
The ATC Timer operates in ON Delay / Interval mode with 12 timing ranges. It features a universal supply voltage, LED status indicators for power and relay ON, a compact size, and a faceplate with an IP40 rating.
RESET On interruption of power
Related links
- ATC 405C Series DIN Rail Time Delay Relay 30 V dc 20V ac 1 s → 50 h DPDT
- ATC 405C Series DIN Rail Time Delay Relay 12 V dc 24V ac 1 s → 50 h DPDT
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 2-Function,
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 V dc 240V ac 2-Function,
- TE Connectivity 7022SKX Series Panel Mount Time Delay Relay 250 V 1-Function, DPDT-CO
- ATC 339B Series Surface Time Delay Relay 0.3 s → 10 h, DPDT Switch Configuration
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 1-Function, DPDT Switch
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 20V ac 5s → 10 min DPDT
