ATC 409B Series Surface Timer Relay, 2-Contact, 12 V dc 24V ac, 240 V ac, 1 s → 50 h, 2-Function, DPDT Switch
- RS Stock No.:
- 286-806
- Mfr. Part No.:
- 409B100F2X
- Manufacturer:
- ATC
Subtotal (1 unit)*
€363.44
(exc. VAT)
€447.03
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €363.44 |
*price indicative
- RS Stock No.:
- 286-806
- Mfr. Part No.:
- 409B100F2X
- Manufacturer:
- ATC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATC | |
| Product Type | Timer Relay | |
| Mount Type | Surface | |
| Time Range | 1 s → 50 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 2 | |
| Contact Configuration | DPDT | |
| Minimum Operating Temperature | 0°C | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Contact Current | 10A | |
| Supply DC Voltage | 12 V dc | |
| Mode | Interval | |
| Terminal Type | Plug-In | |
| Maximum Operating Temperature | 50°C | |
| Width | 48mm | |
| Standards/Approvals | RoHS, CE, Crus | |
| Height | 48mm | |
| Length | 81.3mm | |
| Series | 409B | |
| Select all | ||
|---|---|---|
Brand ATC | ||
Product Type Timer Relay | ||
Mount Type Surface | ||
Time Range 1 s → 50 h | ||
Number of Contacts 2 | ||
Number of Timer Functions 2 | ||
Contact Configuration DPDT | ||
Minimum Operating Temperature 0°C | ||
Supply AC Voltage 24V ac, 240V ac | ||
Contact Current 10A | ||
Supply DC Voltage 12 V dc | ||
Mode Interval | ||
Terminal Type Plug-In | ||
Maximum Operating Temperature 50°C | ||
Width 48mm | ||
Standards/Approvals RoHS, CE, Crus | ||
Height 48mm | ||
Length 81.3mm | ||
Series 409B | ||
The ATC 1/16 DIN Push-Button Timer has a Push Button built into its front dial. When pressed, the timer starts and provides an interval time delay. The 409 has a set of DPDT output contacts. When the Push Button is pressed with power applied, the contacts immediately transfer. After the timer has timed out, the contacts release. Unit timing will reset with power loss. It provides six Timing Ranges in a single unit 1 and 10 SEC, MIN, and HRS and 5 and 50 SEC, MIN, and HRS.
Large and easy to read dial shows decimal points
Push Button Integral to front dial
Related links
- ATC 409B Series Surface Timer Relay 24 V dc 24V ac 1 s → 50 h DPDT Switch
- ATC 405C Series DIN Rail Time Delay Relay 12 V dc 24V ac 1 s → 50 h DPDT
- ATC 405C Series DIN Rail Time Delay Relay 30 V dc 20V ac 1 s → 50 h DPDT
- RS PRO Timer Relay 12 → 250 V dc 12V ac 0.1 s → 100 Days DPDT Switch
- Tele GAMMA Series DIN Rail Timer Relay 12 V ac 12V ac 10 min DPDT Switch
- Crouzet DIN Rail Timer Relay 24 V dc 24V ac 0.6 → 160 s DPDT Switch
- RS PRO DIN Rail Timer Relay 24 V dc 24V ac 0.6 → 600 s DPDT Switch
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 300 h DPDT Switch
