Tempatron 2B Series Timer Relay, 2-Contact 240V ac, 0.5 → 20 s, 1-Function, DPDT Switch Configuration

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€105.22

(exc. VAT)

€129.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€105.22
5 - 9€101.95
10 +€99.76

*price indicative

RS Stock No.:
347-804
Mfr. Part No.:
2BDC20SLP20SLP240VAC
Manufacturer:
Tempatron
Find similar products by selecting one or more attributes.
Select all

Brand

Tempatron

Product Type

Timer Relay

Time Range

0.5 → 20 s

Number of Contacts

2

Number of Timer Functions

1

Contact Configuration

DPDT

IP Rating

IP40

Contact Current

10A

Minimum Operating Temperature

-10°C

Timing Adjustment

Screwdriver Slot

Supply AC Voltage

240V ac

Mode

Other

Maximum Operating Temperature

60°C

Terminal Type

8-Pin

Length

48mm

Standards/Approvals

EN/IEC

Width

48mm

Height

108mm

Series

2B

COO (Country of Origin):
GB

8 Pin Asymmetrical– Octal Base


Functions - 651

LED indication of power on and relay energised

Supply frequency range 50-60Hz

AgCdO contact material

Standards

EN 50081-1, EN 50082-1, EN 61010-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy