RS PRO Timer Relay, 11-Contact, 12 → 240 V ac 12V ac, 240 V ac, 0 → 9990 h, 10-Function, DPDT Switch
- RS Stock No.:
- 360-695
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€118.92
(exc. VAT)
€146.27
(inc. VAT)
In Stock
- 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.92 |
*price indicative
- RS Stock No.:
- 360-695
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timer Relay | |
| Time Range | 0 → 9990 h | |
| Number of Contacts | 11 | |
| Number of Timer Functions | 10 | |
| Contact Configuration | DPDT | |
| Supply DC Voltage | 12 → 240 V ac | |
| Contact Current | 12A | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Minimum Operating Temperature | -10°C | |
| Timing Adjustment | Positive | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | 11-Pin | |
| Width | 48mm | |
| Standards/Approvals | IEC61000-4-57-4-4, RoHS, UL 508 | |
| Height | 97.8mm | |
| Length | 48mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timer Relay | ||
Time Range 0 → 9990 h | ||
Number of Contacts 11 | ||
Number of Timer Functions 10 | ||
Contact Configuration DPDT | ||
Supply DC Voltage 12 → 240 V ac | ||
Contact Current 12A | ||
Supply AC Voltage 12V ac, 240V ac | ||
Minimum Operating Temperature -10°C | ||
Timing Adjustment Positive | ||
Maximum Operating Temperature 55°C | ||
Terminal Type 11-Pin | ||
Width 48mm | ||
Standards/Approvals IEC61000-4-57-4-4, RoHS, UL 508 | ||
Height 97.8mm | ||
Length 48mm | ||
- COO (Country of Origin):
- CZ
RS PRO Timer Relay, Universal Power Supply
The RS PRO Timer Relay is a versatile device designed to manage timing functions in various industrial applications. With a universal power supply range of 12-240 VAC/VDC, it offers flexibility and reliability for controlling processes over a broad timing range from 0.1 seconds to 9990 hours.
Features and Benefits
Up to 10 functions: Provides comprehensive control options
5 timing functions controlled via supply voltage: Enhances operational flexibility
4 timing functions controlled via trigger input: Allows precise control
1 timing function controlled by memory latching: Ensures consistent performance
Timing range 0.1 seconds to 9990 hours: Suitable for diverse applications
Contact configuration DPDT: Offers reliable switching
Tamper-proof dust cover: Protects settings and keeps dust out
Universal power supply 12-240 VAC/VDC: Compatible with various systems
Thumbwheel adjustment for function/timing: Ensures no mechanical deviation
2 LED status indicators: Indicate coil power, timing out, and output state
Applications
Industrial automation
Process control
Manufacturing systems
Building management
Additional Information
Contact configuration: DPDT
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Timer Relay 12 → 250 V dc 12V ac 0.1 s → 10 Days DPDT Switch
- RS PRO Timer Relay 12 → 250 V dc 12V ac 0.1 s → 100 Days DPDT Switch
- RS PRO Timer Relay 12 → 250 V dc 12V ac 0.1 s → 10 min 2 x SPDT
- RS PRO Timer Relay 12 → 240 V dc 12V ac 50 m/s → 30 days SPDT Switch
- Tele VEO Series DIN Rail Timer Relay 12 → 240 V ac/dc 12V ac 100 h SPDT
- RS PRO Timer Relay 240 V ac Multifunction-Function, DPDT
- RS PRO DIN Rail Timer Relay 12 → 240 V dc 12V ac 0 → 10 Days 1 x
- RS PRO DIN Rail Timer Relay 12 → 240 V dc 12V ac 0 → 10 Days SPDT
