GIC HM36 Series DIN Rail Timer Relay 264V ac, 270 V ac, 460 V ac, 90 V ac, 1 → 10 h
- RS Stock No.:
- 597-209
- Mfr. Part No.:
- 30A6B1
- Manufacturer:
- GIC
Subtotal (1 unit)*
€21.44
(exc. VAT)
€26.37
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.44 |
*price indicative
- RS Stock No.:
- 597-209
- Mfr. Part No.:
- 30A6B1
- Manufacturer:
- GIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GIC | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 1 → 10 h | |
| IP Rating | IP40, IP20 | |
| Minimum Operating Temperature | -5°C | |
| Supply AC Voltage | 264V ac, 270V ac, 460V ac, 90V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 68mm | |
| Width | 45mm | |
| Length | 90mm | |
| Series | HM36 | |
| Select all | ||
|---|---|---|
Brand GIC | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 1 → 10 h | ||
IP Rating IP40, IP20 | ||
Minimum Operating Temperature -5°C | ||
Supply AC Voltage 264V ac, 270V ac, 460V ac, 90V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS Compliant | ||
Height 68mm | ||
Width 45mm | ||
Length 90mm | ||
Series HM36 | ||
- COO (Country of Origin):
- IN
The GIC Hour Meter Series HM36 features a robust and compact design, offering high accuracy in tracking operating time. Suitable for AC applications, it is frequency independent, ensuring consistent performance across varying conditions. The meter displays elapsed time in hours and tenths, complemented by running indicators for clear, real time status monitoring, making it ideal for reliable time-tracking in industrial and commercial environments.
Totally sealed from dust and moisture
6 Digit non resettable with automatic recycle to zero
Suitable for control panel applications
Related links
- GIC HM36 Series DIN Rail Timer Relay Up to 99999.9 hours
- Omron 6A KM Motor Load Monitor 270 V ac -25 °C
- Sensata / Crydom OneDR Series DIN Rail Timer Relay 90 to 140 V ac/dc 140V ac 0.1 s to 100 h,
- RS PRO Phase/Voltage Monitoring Relays 150 to 300 V ac Monitor Range 230V ac 270 V dc
- Crouzet GN Series Solid State Relay Panel Mount 260V ac Control
- GIC HM36 Hour Meter 6 Digit Indicator 264V ac
- GIC HM36 Hour Meter 6 Digit Indicator, 40 Hz 264V ac
- GIC DIGICON Series DIN Rail Timer Relay 24 to 240 V dc 24V ac 0.1 s to 999 h,
