Schneider Electric RE10R Series DIN Rail Electronic Timing Relay, 1-Contact, 24, 0.1 → 120s, 1 CO Switch
- RS Stock No.:
- 690-613
- Mfr. Part No.:
- RE10RQM7N
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€23.12
(exc. VAT)
€28.44
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.12 |
*price indicative
- RS Stock No.:
- 690-613
- Mfr. Part No.:
- RE10RQM7N
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Timing Relay | |
| Mount Type | DIN Rail | |
| Function | Star-Delta | |
| Time Range | 0.1 → 120s | |
| Number of Contacts | 1 | |
| Contact Configuration | 1 CO | |
| IP Rating | IP40 | |
| Supply DC Voltage | 24 | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw Terminal | |
| Maximum Operating Temperature | 55°C | |
| Height | 58.5mm | |
| Series | RE10R | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Timing Relay | ||
Mount Type DIN Rail | ||
Function Star-Delta | ||
Time Range 0.1 → 120s | ||
Number of Contacts 1 | ||
Contact Configuration 1 CO | ||
IP Rating IP40 | ||
Supply DC Voltage 24 | ||
Contact Current 5A | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw Terminal | ||
Maximum Operating Temperature 55°C | ||
Height 58.5mm | ||
Series RE10R | ||
- COO (Country of Origin):
- IN
The Schneider Electric Modular timing relay belongs easy harmony timer relays range. This is a 5A, 240Vac, 1 CO, DIN rail mount timer relay, star-delta 'Q' time function. This timer relay can be set between 0.1 seconds and 120s, star-delta switch over. It has 1 changeover (CO) 5A contact, in SPDT (single pole double throw) configuration. It has single STAR-DELTA time function in 17.5mm form-factors, allowing for a flexible and easy installation on DIN rail. This product comes with simple rotary dial setting for intended timing control. Its dimensions are 17.5mm (width) x 58.5mm (height) x 90mm (depth) and weighs 0.075 kg. Its design is suitable for industrial machines, HVAC compressor, pump fan control machines, automation control panels, low/medium voltage switchgear, motor controls.
Compact size
Simplified panel design 17.5mm width same as 1-pole circuit breaker
Intuitive time setting, for adjustment: from 0.01 s to 30 hrs
Compatible with a wide range of applications including machines and buildings
Related links
- Schneider Electric RE10R Series DIN Rail Electronic Timing Relay 24, 1 CO Switch Configuration
- RS PRO DIN Rail Timer Relay 24 V dc Multifunction-Function, SPDT-1 CO Switch Configuration
- Tele OCTO Series DIN Rail Timer Relay 24 V dc 24V ac 1 CO Switch Configuration
- Siemens 3RA28 Electronic Timing Relay
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s → 100 h,
- RS PRO DIN Rail Timer Relay 24 → 240 V dc 24V ac 1 s CO Switch
- Tele ENYA Series DIN Rail Timer Light Switch Timer Relay 1-Function, 1 CO Switch Configuration
- Dold IK 9906 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 1 CO Switch Configuration
