Crouzet RX2R1 Series DIN Rail Timer Relay, 2-Contact, 24 VDC, 1 s - 100 h, Multifunction-Function, 2 NC Switch
- RS Stock No.:
- 762-856
- Mfr. Part No.:
- 88866385N
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€130.55
(exc. VAT)
€160.58
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.55 |
*price indicative
- RS Stock No.:
- 762-856
- Mfr. Part No.:
- 88866385N
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Time Range | 1 s - 100 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | 2 NC | |
| IP Rating | IP40 | |
| Supply DC Voltage | 24 VDC | |
| Timing Adjustment | Screwdriver Slot | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw Terminal | |
| Standards/Approvals | IEC/EN 61812-1 | |
| Height | 95mm | |
| Length | 83mm | |
| Series | RX2R1 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Time Range 1 s - 100 h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration 2 NC | ||
IP Rating IP40 | ||
Supply DC Voltage 24 VDC | ||
Timing Adjustment Screwdriver Slot | ||
Contact Current 8A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw Terminal | ||
Standards/Approvals IEC/EN 61812-1 | ||
Height 95mm | ||
Length 83mm | ||
Series RX2R1 | ||
- COO (Country of Origin):
- IN
The Crouzet multifunction analog timer delivers precise control for timing, monitoring, and counting applications in industrial settings, is designed for DIN-rail mounting with a Compact profile and a range of operational capabilities.
Multi-function capabilities to meet diverse application needs
Wide timing ranges from 1 second to 100 hours for flexibility
Compatible with 3-wire PNP sensors for enhanced monitoring
LED status indicators provide clear operational feedback
Screw terminals ensure reliable connections and easy installation
Related links
- Crouzet RU2R3 Series DIN Rail Timer Relay 240 VDC Multifunction-Function, 2 NC Switch
- Crouzet RX2R1 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s → 100 h,
- Crouzet RQR1 Series DIN Rail Timer Relay 24 VDC 1-Function, 2 NO Switch Configuration
- Siemens 3RP25 Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function,
- Crouzet DIN Rail Timer Relay 24 V dc 240V ac Multifunction-Function, SPDT Switch
- RS PRO DIN Rail Timer Relay 230 V dc 230V ac 0.1 s → 100 h DPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 440 V ac Multifunction-Function,
- Crouzet MUS2 Series DIN Rail Timer Relay 240 V ac Multifunction-Function
